Molex 87437 Series Vertical Surface PCB Header, 7 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1000 units)*

€503.11

(exc. VAT)

€618.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€503.11€0.503

*price indicative

RS Stock No.:
691-199
Mfr. Part No.:
87437-0743
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87437

Current

2.5A

Pitch

1.50mm

Housing Material

Nylon

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, REACH SVHC

COO (Country of Origin):
MY
The Molex Pico SPOX PCB header is designed for efficient signal and wire-to-board connections in a Compact 1.50mm pitch configuration. This connector features a single row, vertical orientation, making it Ideal for space-constrained applications. Its robust design incorporates a friction lock mechanism to ensure reliable mating, while its surface mount capability facilitates easy integration onto PCBs. Manufactured with high-quality materials, including nylon resin and brass, this product ensures durability across various operating conditions, accommodating a temperature range from -55° to +105°C. With a focus on compliance, the pico-spox header adheres to industry standards, thus supporting an environmentally responsible choice in electronic components.

Designed with a friction lock for secure connections
Supports a vertical orientation to optimise space on PCB layouts
Constructed with a Durable nylon resin and brass materials
Offers a temperature range of -55° to +105°C for versatile applications
Delivers reliable performance with a maximum current rating of 2.5A
Compliant with EU RoHS and other environmental regulations
Features seven circuits for efficient signal transmission
Provides surface mount termination, enhancing PCB design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy