Molex 87437 Series Vertical Surface PCB Header, 9 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-366
- Mfr. Part No.:
- 87437-0973
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 900 units)*
€670.81
(exc. VAT)
€825.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €670.81 | €0.745 |
*price indicative
- RS Stock No.:
- 691-366
- Mfr. Part No.:
- 87437-0973
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87437 | |
| Product Type | PCB Header | |
| Pitch | 1.50mm | |
| Current | 2.5A | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87437 | ||
Product Type PCB Header | ||
Pitch 1.50mm | ||
Current 2.5A | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Pico SPOX PCB header is crafted for efficient interfacing in applications requiring high performance and reliability. Designed with a 1.50mm pitch, this single row, vertical header features surface mount capabilities, making it an Ideal choice for space-constrained PCB layouts. Its robust construction includes a friction lock mechanism and is suited for nine circuits, ensuring integrated designs can achieve optimal connectivity. With a maximum current rating of 2.5A and a voltage capacity of 250V AC/DC, this component guarantees dependable signal transmission. The products low-halokogen status and compliance with industry standards make it an excellent selection for environmentally-conscious designs.
Durable surface mount design for space-efficient PCB applications
Friction lock mechanism ensures reliable connections during operation
Rated for up to 2.5A current, allowing for versatile electronic applications
Supports nine circuits for enhanced connectivity options
Constructed from high-quality materials to meet rigorous performance standards
Compliant with multiple environmental regulations, ensuring safety and sustainability
Vertical orientation simplifies integration into Compact assemblies
Friction lock mechanism ensures reliable connections during operation
Rated for up to 2.5A current, allowing for versatile electronic applications
Supports nine circuits for enhanced connectivity options
Constructed from high-quality materials to meet rigorous performance standards
Compliant with multiple environmental regulations, ensuring safety and sustainability
Vertical orientation simplifies integration into Compact assemblies
Related links
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
