Molex 87437 Series Vertical Surface PCB Header, 8 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-449
- Mfr. Part No.:
- 87437-0863
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 900 units)*
€598.94
(exc. VAT)
€736.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €598.94 | €0.665 |
*price indicative
- RS Stock No.:
- 693-449
- Mfr. Part No.:
- 87437-0863
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87437 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1.50mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB Header | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87437 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1.50mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB Header | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Pico SPOX PCB header is designed to provide a reliable connection solution for surface mount applications. This single-row, vertical header boasts a Compact 1.50mm pitch and is equipped with eight circuits for optimal signal integrity. Constructed with Durable materials including brass with tin plating, this product ensures long-lasting performance. Its tape and reel packaging allows for efficient component handling during manufacturing. Ideal for applications requiring precise wire-to-board connections, this header is engineered to meet the demanding specifications of modern electronic designs while maintaining compliance with various industry standards.
Designed with a Compact 1.50mm pitch for space-efficient circuit layouts
Allows for secure and reliable friction lock connections
Manufactured with brass components for enhanced durability
Features a surface mount design for compatibility with automated assembly processes
Packaged on embossed tape for straightforward and efficient reel handling
Rated for a maximum of 2.5A current per contact and up to 250V AC/DC voltage
Complies with EU RoHS directives, ensuring environmental safety standards
Allows for secure and reliable friction lock connections
Manufactured with brass components for enhanced durability
Features a surface mount design for compatibility with automated assembly processes
Packaged on embossed tape for straightforward and efficient reel handling
Rated for a maximum of 2.5A current per contact and up to 250V AC/DC voltage
Complies with EU RoHS directives, ensuring environmental safety standards
Related links
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
