Molex 90147 Series Vertical Through Hole Receptacles, 32-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 815-339
- Mfr. Part No.:
- 90147-1132
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-339
- Mfr. Part No.:
- 90147-1132
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacles | |
| Number of Contacts | 32 | |
| Number of Rows | 1 | |
| Sub Type | PCB Headers and Receptacles | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 350V | |
| Series | 90147 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacles | ||
Number of Contacts 32 | ||
Number of Rows 1 | ||
Sub Type PCB Headers and Receptacles | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 350V | ||
Series 90147 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- ID
The Molex connector delivers reliable board-to-board connections with its vertical design, accommodating 32 circuits. This product is designed for efficient signal transmission in various electronic applications.
Supports a maximum current of 3.0A per contact
Maximum voltage rating of 350V ensures versatility
Constructed from Durable phosphor bronze and polyester materials
Tin plating enhances conductivity and resistance to corrosion
Designed for through-hole termination, ensuring secure PCB attachment
Operates effectively within a temperature range of -55° to +105°C
Related links
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Vertical Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Molex 90147 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Tin
