Molex 90147 Series Vertical Through Hole PCB Connector, 7-Contact, 1 Row, 2.54 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-4866
Mfr. Part No.:
901471107
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Number of Contacts

7

Number of Rows

1

Sub Type

Receptacle

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board, Signal

Voltage

350V

Series

90147

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA LR19980, UL E29179

RoHS Status: Exempt

COO (Country of Origin):
ID
The Molex PCB Connector

comes with a Vertical body orientation and 7 number of contacts.

1 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy