Molex 90151 Series Vertical Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Through Hole

Subtotal (1 tube of 40 units)*

€297.92

(exc. VAT)

€366.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€297.92€7.448

*price indicative

RS Stock No.:
691-233
Mfr. Part No.:
90151-2240
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

40

Sub Type

PC Board Connector

Number of Rows

2

Current

3A

Pitch

2.54mm

Termination Type

Through Hole

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

350V

Series

90151

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

UL E29179

COO (Country of Origin):
ID
The Molex C-Grid III PC Board Connector is a robust and versatile solution designed for reliable board-to-board signal connections. With a dual-row vertical arrangement boasting 40 circuits, it ensures optimal performance in various applications. Crafted from high-quality materials, including phosphor bronze with gold-plated contacts, it promises long-lasting durability and minimal signal loss. The connector operates effectively within a wide temperature range of -55°C to +125°C, making it Ideal for diverse environmental conditions. Its Compact design and through-hole termination style facilitate easy assembly and integration into PCB layouts, providing engineers with a dependable connectivity solution for their projects.

Operates effectively within a wide temperature range of -55°C to +125°C

Through-hole termination style allows for secure and stable PCB mounting

Mates seamlessly with other C-Grid III connectors, providing flexibility in design

Net weight of 3.526g ensures lightweight integration into electronic assemblies

Durability rating of 100 mating cycles offers extended lifecycle for repetitive connections

Related links