Molex 87831 Series Vertical Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-382
- Mfr. Part No.:
- 87831-1821
- Manufacturer:
- Molex
Subtotal (1 tube of 104 units)*
€213.23
(exc. VAT)
€262.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €213.23 | €2.05 |
*price indicative
- RS Stock No.:
- 691-382
- Mfr. Part No.:
- 87831-1821
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87831 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87831 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed to facilitate reliable signal and power connections in electronic applications. This dual-row, vertical connector features a 2.00mm pitch and accommodates up to 18 circuits, ensuring effective performance with a maximum current of 2.0A and a voltage rating of 125V. Crafted from Durable materials, including phosphor bronze and nylon, this header is engineered to withstand demanding operating conditions, with a temperature range from -55°C to +105°C. Its shrouded design, complete with centre polarization slot, enhances connectivity and usability by preventing incorrect mating, making it suitable for a variety of applications, particularly in wire-to-board connections.
Durable construction with gold plating for improved conductivity
Versatile design suitable for a range of applications, including signal and wire-to-board
Shrouded connector prevents incorrect mating and enhances user experience
Two-row design optimises space without compromising performance
Robust current handling up to 2.0A for reliable power distribution
Accommodates a maximum of 18 circuits, tailored for complex connections
Tube packaging ensures safe delivery and ease of storage
Durability rating of 100 mating cycles, Ideal for long-term applications
Versatile design suitable for a range of applications, including signal and wire-to-board
Shrouded connector prevents incorrect mating and enhances user experience
Two-row design optimises space without compromising performance
Robust current handling up to 2.0A for reliable power distribution
Accommodates a maximum of 18 circuits, tailored for complex connections
Tube packaging ensures safe delivery and ease of storage
Durability rating of 100 mating cycles, Ideal for long-term applications
Related links
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
