Molex 43650 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-406
- Mfr. Part No.:
- 43650-0804
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-406
- Mfr. Part No.:
- 43650-0804
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60335-1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60335-1 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is designed to deliver reliable electrical connections in Compact setups. Crafted for efficiency, this single-row header incorporates a 3.00mm pitch and accommodates up to 8 circuits, making it Ideal for power and wire-to-board applications. Its black, high-temperature thermoplastic construction ensures durability and compliance with stringent regulations, including EU RoHS and REACH SVHC requirements. With a Glow Wire Ignition Temperature of at least 775°C, this connector provides exceptional heat resistance, while the gold-plated mating surfaces enhance conductivity. The innovative PCB press-fit metal retention clip further secures the connection, ensuring performance stability across various environmental conditions.
Conforms to industry standards for compliance assurance
Black colours resin gives a professional finish
Compact design facilitates space-saving installations
Easy PCB locator and retention features for secure mounting
Durability rated for 30 mating cycles to ensure reliability
Black colours resin gives a professional finish
Compact design facilitates space-saving installations
Easy PCB locator and retention features for secure mounting
Durability rated for 30 mating cycles to ensure reliability
Related links
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
