Molex 44474 Series Vertical Through Hole PCB Header, 18 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-090
- Mfr. Part No.:
- 44474-1811
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€225.49
(exc. VAT)
€277.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €225.49 | €3.758 |
*price indicative
- RS Stock No.:
- 694-090
- Mfr. Part No.:
- 44474-1811
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44474 | |
| Pitch | 4.20mm | |
| Current | 11A | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179, EU RoHS, Low-Halogen | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44474 | ||
Pitch 4.20mm | ||
Current 11A | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179, EU RoHS, Low-Halogen | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Header is designed to provide reliable board-to-board and wire-to-board connections with its 4.20mm pitch and dual row configuration. Constructed from Durable PA Polyamide Nylon 6/6, this active-component delivers superior performance in demanding environments, ensuring optimal electrical contact with a high-performance alloy construction. It supports up to 18 circuits and features a vertical orientation with a snap-in plastic peg PCB lock for dependable retention. Additionally, the header is halogen-free and complies with stringent industry standards, positioning it as an Ideal choice for applications that priorities safety and environmental compliance.
Tray packaging provides convenient handling and installation
Glow-wire capable feature ensures enhanced safety standards
PCB retention and locator features secure consistent connectivity
Temperature range of -40° to +105°C supports diverse operational conditions
Compatible with various housings, allowing for flexible system designs
Glow-wire capable feature ensures enhanced safety standards
PCB retention and locator features secure consistent connectivity
Temperature range of -40° to +105°C supports diverse operational conditions
Compatible with various housings, allowing for flexible system designs
Related links
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
