Molex 42820 Series Straight Through Hole PCB Header, 2 Contact(s), 10.00 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-723
- Mfr. Part No.:
- 42820-2233
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-723
- Mfr. Part No.:
- 42820-2233
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42820 | |
| Product Type | PCB Header | |
| Current | 50A | |
| Pitch | 10.00mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.00mm | |
| Tail Pin Length | 5.10mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42820 | ||
Product Type PCB Header | ||
Current 50A | ||
Pitch 10.00mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.00mm | ||
Tail Pin Length 5.10mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is designed for efficient power and wire-to-board connections featuring a versatile right-angle design for improved space management. It supports dual circuits, accommodating various applications.
Current rating of 50.0A per contact enhances robust performance
Rated for a maximum voltage of 600V, ensuring wide application suitability
Constructed with high-temperature thermoplastic for durability in demanding environments
Equipped with 0.76μm gold selective plating for reliable electrical connections
Easy assembly through its through-hole termination Interface style
Related links
- Molex 42820 Series Vertical Through Hole PCB Header 10.00 mm Pitch Shrouded
- Molex 42819 Series Straight Through Hole PCB Header 10.00 mm Pitch Shrouded
- Molex 42820 Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42820 Series Right Angle PCB PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
