Molex 42820 Series Vertical Through Hole PCB Header, 6 Contact(s), 10.00 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 20 units)*

€258.85

(exc. VAT)

€318.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€258.85€12.943

*price indicative

RS Stock No.:
795-328
Mfr. Part No.:
42820-6214
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42820

Product Type

PCB Header

Current

50A

Pitch

10.00mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Header is a high-performance Connector designed for reliable power and wire-to-board applications, featuring a right-angle orientation and optimised for 1.57mm PCB thickness.

Supports a maximum current of 50.0A and voltage of 600V for robust electrical performance

Constructed with high-temperature thermoplastic resin, ensuring durability under pressure

Features a fully shrouded design for added safety and reliability

Compatible with 10.00mm pitch components, facilitating versatile applications

Incorporates locking mechanisms for secure mating connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy