Molex 90122 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-967
- Mfr. Part No.:
- 90122-0926
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€253.26
(exc. VAT)
€311.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €253.26 | €1.688 |
*price indicative
- RS Stock No.:
- 691-967
- Mfr. Part No.:
- 90122-0926
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90122 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90122 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- SG
The Molex C-Grid III Header is designed for high-performance electronic applications, featuring a dual-row configuration that facilitates streamlined wire-to-board connections. With a 2.54mm pitch and right-angle orientation, this header supports efficient PCB layout and maximizes space utilization. The header's robust construction, including 0.76μm gold selective plating, ensures reliable conductivity and enhances signal integrity. Compliant with PCB headers and receptacles standards, it allows for quick and secure mating with a variety of compatible parts, making it an essential component for modern electronics assemblies.
Flammability rating of 94V-0 provides added safety in electrical applications
Suitable for both signal and power applications, ensuring versatility
Compatible with C-Grid III vertical and right-angle connectors for expanded integration options
Mating parts feature brass metal with gold and tin plating, ensuring optimal connection quality
Net weight of 753.524mg provides a lightweight yet solid component for design efficiency
Suitable for both signal and power applications, ensuring versatility
Compatible with C-Grid III vertical and right-angle connectors for expanded integration options
Mating parts feature brass metal with gold and tin plating, ensuring optimal connection quality
Net weight of 753.524mg provides a lightweight yet solid component for design efficiency
Related links
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
