Molex 87368 Series Right Angle Surface Mount Receptacle, 24-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 693-446
- Mfr. Part No.:
- 87368-2424
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-446
- Mfr. Part No.:
- 87368-2424
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 87368 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 87368 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid Receptacle is engineered for seamless board-to-board signal connectivity, offering a reliable solution for applications requiring precision and durability. This surface-mount component features a robust design with 24 circuits, facilitating efficient electrical performance while ensuring the safety of sensitive electronics. Crafted with a 0.38μm gold plating, this receptacle guarantees optimal conductivity and longevity, meeting the demands of modern electronic devices. Its black resin body adds a sleek aesthetic while maintaining structural integrity against various operating conditions, making it an Ideal choice for engineers seeking Advanced functionality without compromising on quality.
Surface mount design for easy PCB assembly
24 circuits provide ample connectivity options
Durable construction rated for a maximum of 25 mating cycles
Operating temperature range from -55° to +105°C ensures performance in diverse environments
Black resin material offers excellent mechanical strength
Compatible with lead-free solder processes for eco-friendly manufacturing
Integrated PCB locator and retention features improve installation stability
Related links
- Molex 87368 Series Right Angle Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 47018 Series Right Angle Top Mount Receptacle 1 Row, 1.27 mm Pitch Surface Mount
- Molex Micro-Lock Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
