Molex 87368 Series Right Angle Surface Mount Receptacle, 16-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 693-870
- Mfr. Part No.:
- 87368-1624
- Manufacturer:
- Molex
Subtotal (1 tube of 66 units)*
€229.99
(exc. VAT)
€282.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €229.99 | €3.485 |
*price indicative
- RS Stock No.:
- 693-870
- Mfr. Part No.:
- 87368-1624
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | Nylon | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 87368 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material Nylon | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 87368 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid Receptacle is expertly designed for high-performance board-to-board signal connectivity. This surface mount receptacle features a robust construction accommodating up to 16 circuits, providing reliable and stable connections in Compact spaces. The component boasts a gold plating of 0.38μm to ensure excellent conductivity, coupled with lead-free production for environmentally conscious applications. With an operational temperature range from -55°C to +105°C, it is engineered to withstand demanding conditions while maintaining high durability with a maximum of 25 mating cycles. This receptacle is Ideal for PCB headers and receptacles and is suitable for applications that require reliability and efficient signal transmission.
Surface mount design facilitates easy integration into dense circuit layouts
Lead-free construction meets modern environmental standards
Features a locking mechanism for stability during typical operations
Dual-row configuration allows for efficient use of space
Utilises high-quality materials, ensuring longevity and durability
Gold-plated contacts enhance conductivity and reduce corrosion
Classified as compliant with EU RoHS, ensuring safety in product use
Related links
- Molex 87368 Series Right Angle Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 78109 Series Right Angle Surface Receptacle 1.27 mm Pitch Shrouded
- Molex 47018 Series Right Angle Top Mount Receptacle 1 Row, 1.27 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
