Molex 44428 Series Right Angle Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-531
- Mfr. Part No.:
- 44428-2401
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 40 units)*
€305.81
(exc. VAT)
€376.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €305.81 | €7.645 |
*price indicative
- RS Stock No.:
- 693-531
- Mfr. Part No.:
- 44428-2401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44428 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Tin Finish | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44428 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Tin Finish | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header delivers reliable connectivity in a Compact design, expertly engineered for optimal performance in board-to-board and wire-to-board applications. Featuring a right-angle orientation and dual-row configuration, this header provides a secure connection with 24 circuits, ensuring durability and longevity in high-demand environments. Crafted with precision, it incorporates a snap-in plastic peg for PCB locking, facilitating a straightforward assembly process while maintaining robust performance throughout its operational life. Designed to withstand extreme conditions, it operates effectively in temperatures ranging from -40° to +105°C, making it a dependable solution for various electronic projects.
Fully shrouded design optimizes safety and reliability
Low-profile configuration suitable for space-restricted applications
Compatible with wave soldering processes for efficient assembly
Recommended PCB thickness of 1.60mm for optimal fit
Right-angle orientation allows for efficient use of space
Low-profile configuration suitable for space-restricted applications
Compatible with wave soldering processes for efficient assembly
Recommended PCB thickness of 1.60mm for optimal fit
Right-angle orientation allows for efficient use of space
Related links
- Molex 44428 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
