Molex 501331 Series Vertical Surface PCB Header, 11 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 600 units)*

€239.58

(exc. VAT)

€294.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€239.58€0.399

*price indicative

RS Stock No.:
693-766
Mfr. Part No.:
501331-1147
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

501331

Current

1A

Pitch

1mm

Number of Contacts

11

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP
The Molex pico-clasp wire-to-board connector is designed to facilitate efficient connections in electronic applications with its robust construction. Featuring a 1.00mm pitch and an 11-circuit configuration, this vertical, surface mount header provides reliability in signal transmission, proving essential for applications requiring Compact and secure connections. Crafted for durability, it boasts a temperature rating of -40° to +105°C and is compliant with various international standards, making it a dependable choice for manufacturers seeking high-quality components that ensure performance and longevity.

Tin-plated contacts enhance both conductivity and corrosion resistance
Designed to support a maximum current of 1.0A and voltage of 100V AC/DC
Embossed tape on reel packaging facilitates convenient handling and assembly
Polarized design prevents incorrect mating, enhancing installation accuracy
Suitable for wire-to-board applications, allowing seamless integration with other components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy