Molex 87758 Series Vertical Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-584
- Mfr. Part No.:
- 87758-3016
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
€250.86
(exc. VAT)
€308.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €250.86 | €4.181 |
*price indicative
- RS Stock No.:
- 691-584
- Mfr. Part No.:
- 87758-3016
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87758 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.60mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87758 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.60mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed for efficient board-to-board connections, featuring a 2.00mm pitch and a layout that accommodates up to 30 circuits. Its through-hole, vertical configuration simplifies integration into various PCB applications, while selective gold plating ensures optimal conductivity and durability. With lead-free construction and compliance to stringent environmental standards, this component is well-suited for modern electronic designs that prioritise sustainability and reliability. Packed in a convenient tray, the header is ready for deployment in diverse electrical environments, ensuring seamless connectivity and robust performance.
Supports a maximum current of 2.0A per contact for reliable power distribution
Optimised for 125V maximum voltage, ensuring compatibility with diverse applications
Constructed with nylon resin and phosphor bronze metal for enhanced durability
Features a Compact mated height of just 4.00mm, Ideal for space-constrained designs
Rated for up to 100 mating cycles, providing longevity and consistent performance
PCB thickness is recommended at 1.60mm for optimal fit and function
Effective for applications requiring board-to-board signalling
Optimised for 125V maximum voltage, ensuring compatibility with diverse applications
Constructed with nylon resin and phosphor bronze metal for enhanced durability
Features a Compact mated height of just 4.00mm, Ideal for space-constrained designs
Rated for up to 100 mating cycles, providing longevity and consistent performance
PCB thickness is recommended at 1.60mm for optimal fit and function
Effective for applications requiring board-to-board signalling
Related links
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
