Molex 87340 Series Vertical Surface Receptacle, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-869
- Mfr. Part No.:
- 87340-1624
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 99 units)*
€275.52
(exc. VAT)
€338.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €275.52 | €2.783 |
*price indicative
- RS Stock No.:
- 693-869
- Mfr. Part No.:
- 87340-1624
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 87340 | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 87340 | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Receptacle is engineered for precision in PCB applications, offering exceptional connectivity with its 2.00mm pitch design. This surface mount component is distinguished by its low-profile form factor and vertical orientation, making it Ideal for high-density layouts. Housing up to 16 circuits, this receptacle features 0.38μm gold plating for enhanced conductivity and reliability, ensuring top-tier performance in signal applications. Designed with lead-free construction, it conforms to environmental standards while providing robust durability, capable of withstanding up to 25 mating cycles. Each unit is packaged in a convenient tube, streamlining assembly and deployment in various electronic projects.
Surface mount design provides flexibility for space-constrained applications
Low-profile form factor enhances integration in Compact electronic devices
High-temperature thermoplastic resin ensures resilience against thermal stress
Phosphor bronze metal construction guarantees reliable electrical connectivity
Backed by a CSA and UL rating for assurance in safety and quality
Supports a temperature range of -55° to +105°C, suitable for diverse environments
Compatible with multiple parts, facilitating easy integration into existing systems
Provides PCB retention features, offering stability in mounted applications
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
