Molex 70568 Series Vertical Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-486
- Mfr. Part No.:
- 15-47-7616
- Manufacturer:
- Molex
Subtotal (1 tube of 456 units)*
€1,587.48
(exc. VAT)
€1,952.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,587.48 | €3.481 |
*price indicative
- RS Stock No.:
- 684-486
- Mfr. Part No.:
- 15-47-7616
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70568 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70568 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex C-Grid header offers a reliable interconnect solution tailored for PCB applications. Designed with a 2.54mm pitch, this dual-row header is ideal for high-temperature environments, featuring robust construction that supports streamlined assembly in various electronic devices. The 16-circuit configuration ensures optimal signal integrity while its through-hole design promotes effective soldering to the PCB. This component is further enhanced with 0.38μm gold selective plating and tin PC tail plating, providing resilience against wear and superior conductivity. Aesthetically crafted in black high-temperature thermoplastic, it marries functionality with visual appeal, making it a top choice for engineers seeking dependable header solutions.
Designed to withstand operating temperatures from -55° to +105°C
Compatible with standard 2.40mm PCB thickness for easy integration
Mates effectively with dual-row profile receptacles for comprehensive connectivity
Incorporates a fully shrouded design for improved protection of contact areas
Related links
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
