Molex 43915 Series Vertical Through Hole PCB Header, 14 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-076
- Mfr. Part No.:
- 43915-1205
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
€310.44
(exc. VAT)
€381.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €310.44 | €51.74 |
*price indicative
- RS Stock No.:
- 694-076
- Mfr. Part No.:
- 43915-1205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43915 | |
| Current | 50A | |
| Pitch | 10mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43915 | ||
Current 50A | ||
Pitch 10mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Senior Header is expertly designed to meet the demands of modern wire-to-board applications. With a dual row configuration and a 10.00mm pitch, this connector supports efficient power connections while accommodating a PCB thickness of 1.57mm. It features 14 circuits and is built with high-quality materials including brass with gold selective plating for reliable conductivity. Rated for up to 50.0A current and 600V voltage, this header is Ideal for high-performance environments. The Durable construction ensures longevity through at least 100 mating cycles, making it a dependable choice for various electronic components. Its thoughtful design incorporates features such as PCB retention and a Compact orientation, catering to Advanced installation needs.
PCB retention feature secures connections, reducing the risk of dislodgement during operation
Vertical orientation allows for streamlined integration into Compact electronic assemblies
Compatible with lead-free solder processes, compliant with modern manufacturing standards
Operates effectively across a wide temperature range of -40° to +105°C, suitable for diverse environments
Mates seamlessly with Mini-Fit Sr. Dual Row Receptacle, ensuring a secure connection
Related links
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
