Molex 43915 Series Vertical Surface PCB Header, 12 Contact(s), 10 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 10 units)*

€483.76

(exc. VAT)

€595.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€483.76€48.376

*price indicative

RS Stock No.:
817-418
Mfr. Part No.:
43915-1214
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43915

Current

50A

Pitch

10mm

Housing Material

TPE

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

10mm

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

5.1mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB Header is a high-quality connector designed for reliable power and wire-to-board applications, featuring twelve circuits for efficient performance in demanding environments.

Constructed from high-temperature thermoplastic for durability

Rated for a maximum current of 50.0A and voltage of 600V

Utilises gold (Au) selective plating for enhanced conductivity

Supports a PCB thickness of 3.18mm with secure retention features

Vertical orientation offers space-saving design in applications

Complies with EU RoHS standards ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy