Molex 43915 Series Vertical Through Hole PCB Header, 14 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-877
- Mfr. Part No.:
- 43915-1410
- Manufacturer:
- Molex
Subtotal (1 box of 10 units)*
€369.12
(exc. VAT)
€454.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €369.12 | €36.912 |
*price indicative
- RS Stock No.:
- 795-877
- Mfr. Part No.:
- 43915-1410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43915 | |
| Product Type | PCB Header | |
| Pitch | 10mm | |
| Current | 50A | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.1mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43915 | ||
Product Type PCB Header | ||
Pitch 10mm | ||
Current 50A | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.1mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex versatile PCB header designed for power connections in wire-to-board applications, featuring a dual row configuration that ensures reliable conductivity and connection stability.
Current rating of 50.0A per contact supports strong electrical performance
Rated for a maximum voltage of 600V, offering flexibility in applications
Black resin colour and high-temperature thermoplastic material ensure durability
Locking mechanism to mating part enhances connection reliability
Related links
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
