Molex 43915 Series Vertical PCB PCB Header, 8 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-412
- Mfr. Part No.:
- 43915-1102
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
€250.39
(exc. VAT)
€307.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €250.39 | €41.732 |
*price indicative
- RS Stock No.:
- 691-412
- Mfr. Part No.:
- 43915-1102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43915 | |
| Product Type | PCB Header | |
| Current | 50A | |
| Pitch | 10mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Power | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43915 | ||
Product Type PCB Header | ||
Current 50A | ||
Pitch 10mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Power | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Senior Header is designed for reliable power and wire-to-board connections in Compact electronic applications. With a 10.00mm pitch, this dual-row header supports 8 circuits, optimizing space without compromising on performance. Constructed from high-temperature thermoplastic and finished with tin plating, it ensures durability and resistance to wear. The product is particularly suited for environments experiencing vibration or thermal cycling, making it essential for demanding applications. Featuring a vertical orientation and a PCB thickness recommendation of 1.57mm, this header is a robust solution for various power delivery needs.
Resin colours is black for a sleek appearance and better integration
Locking mechanism ensures secure connections with mating components
Compliant with EU RoHS standards for environmentally responsible use
Tested for a wide operating temperature range of -40° to +105°C
Compatible with lead-free solder processes for modern assembly needs
Related links
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Socket 2 Row, 10 mm Pitch Solder
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
