Molex 43915 Series Vertical Through Hole PCB Header, 12 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-623
- Mfr. Part No.:
- 43915-1204
- Manufacturer:
- Molex
Subtotal (1 tray of 4 units)*
€257.50
(exc. VAT)
€316.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €257.50 | €64.375 |
*price indicative
- RS Stock No.:
- 691-623
- Mfr. Part No.:
- 43915-1204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43915 | |
| Current | 50A | |
| Pitch | 10mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43915 | ||
Current 50A | ||
Pitch 10mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Senior Header is engineered for robust power and wire-to-board applications, boasting a 10.00mm pitch and accommodating up to 12 circuits. Designed for durability and reliability, this component ensures optimal electrical performance with a maximum current rating of 50.0A and a voltage capacity of 600V. The header's vertical orientation and support for a 1.57mm PCB thickness make it an Ideal choice for various assembly scenarios. Featuring high-temperature thermoplastic resin construction with gold selective plating for enhanced conductivity, this product aligns with industry standards including EU RoHS compliance, making it a reliable option for environmentally conscious projects. Fully shrouded and polarized, it guarantees secure connections, ensuring reliability in critical applications.
Supports PCB thickness of 1.57mm to ensure compatibility across various applications
Equipped with PCB retention features to secure installation and enhance reliability
Brass metal construction with gold plating ensures excellent electrical contact
Meets stringent compliance standards, providing assurance of quality and safety
Keying to mating parts mitigates the risk of incorrect connections
Related links
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Socket 2 Row, 10 mm Pitch Solder
