Molex 501331 Series Vertical Surface PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1100 units)*

€1,245.80

(exc. VAT)

€1,532.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,245.80€1.133

*price indicative

RS Stock No.:
694-115
Mfr. Part No.:
501331-1307
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

501331

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

13

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP
The Molex 1.00mm pitch Pico-Clasp PCB header features a single row vertical surface mount design with tin plating and an inner positive lock, supporting 13 circuits in a natural color, Ideal for Compact and secure wire-to-board connections in space-constrained electronic assemblies.

Metal material used is phosphor bronze
Mating surface is plated with tin
Termination surface is plated with tin
Resin material used is nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy