Molex 90814 Series Vertical Surface Mount PCB Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 694-183
- Mfr. Part No.:
- 90814-0220
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€622.91
(exc. VAT)
€766.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €622.91 | €1.038 |
*price indicative
- RS Stock No.:
- 694-183
- Mfr. Part No.:
- 90814-0220
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90814 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 20 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90814 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 20 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 header is expertly designed for seamless wire-to-board connections, ensuring reliability in various applications. Engineered with a standard profile and featuring 20 circuits, this surface mount connector is Ideal for modern PCB designs. Its robust construction, including high-temperature thermoplastic resin and tin plating, guarantees durability and performance even in challenging environments. With a temperature range of -40° to +105°C, it is suitable for diverse applications, while its compatibility with embossed tape on reel packaging simplifies automated assembly processes. This versatile header not only meets EU RoHS compliance but also showcases excellent electrical properties, making it the perfect choice for your electronic projects.
Supports an operating temperature range of -40° to +105°C for reliable performance
Compatible with embossed tape on reel packaging for efficient automated assembly
Easy insertion and secure locking mechanisms ensure reliable connectivity
Durable tin plating on mating surfaces enhances conductivity and prevents corrosion
Designed to mate with low-profile IDT connectors, expanding connectivity options
Compatible with embossed tape on reel packaging for efficient automated assembly
Easy insertion and secure locking mechanisms ensure reliable connectivity
Durable tin plating on mating surfaces enhances conductivity and prevents corrosion
Designed to mate with low-profile IDT connectors, expanding connectivity options
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
