Molex 87831 Series Vertical Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 2300 units)*

€5,327.38

(exc. VAT)

€6,552.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€5,327.38€2.316

*price indicative

RS Stock No.:
694-207
Mfr. Part No.:
87831-2010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87831

Current

2A

Pitch

2mm

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Tail Pin Length

3.50mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli-Grid PCB header features a 2.00mm pitch in a dual row vertical through hole configuration with 20 circuits. It includes a shrouded housing with a centre polarization slot and locking window for secure and accurate mating. The contacts are plated with 0.38 micrometer gold to ensure reliable conductivity and durability. Packaged in tube format, it is designed without a PCB locator for flexible board integration.

Metal material is phosphor bronze
Mating surface plating is gold
Termination surface plating is tin
Resin material is nylon

Related links