TE Connectivity MATE-N-LOK Series Right Angle Through Hole Header, 4 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-709
- Mfr. Part No.:
- 770968-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€255.05
(exc. VAT)
€313.71
(inc. VAT)
New product - Preorder today
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €255.05 | €5.101 |
*price indicative
- RS Stock No.:
- 785-709
- Mfr. Part No.:
- 770968-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MATE-N-LOK | |
| Pitch | 4.14mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MATE-N-LOK | ||
Pitch 4.14mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Contact Gender Male | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector system offers reliable signal connections on a Compact 2.5 mm centreline. It is designed for use in various applications, ensuring effective wire-to-board and wire-to-wire connectivity.
Accommodates 26 to 20 AWG wire with insulation diameters up to 1.8 mm for versatile applications
Voltage rating of 50 VAC/DC ensures compatibility across electrical systems
Double lock plate structure guarantees positive contact loading within the housing
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
