TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 10 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 40 units)*

€353.38

(exc. VAT)

€434.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€353.38€8.835

*price indicative

RS Stock No.:
473-075
Distrelec Article No.:
304-50-135
Mfr. Part No.:
1-770858-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Pitch

4.14mm

Current

9.5A

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

4.14mm

Tail Pin Length

3.69mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, UL 94V-0

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections, enabling efficient integration in various electronic applications. With its 10-position layout and a centreline of 4.14 mm, it offers a compact solution for densely packed circuit boards. Fully shrouded and featuring gold contacts, this header ensures reliable connectivity and durability, ideal for high-performance environments. Its robust nylon housing and modern design promote ease of use, while the through-hole solder termination method enhances stability and reliability during operation. This product exemplifies innovation in connector technology, catering to diverse circuit applications while maintaining compliance with industry standards.

Utilises a fully shrouded configuration for enhanced contact protection

Constructed from durable nylon material for improved longevity

Features a round contact shape for secure connections

Designed to support a maximum operating voltage of 600 VDC

Incorporates a locking tab for secure mating retention

Supports through-hole solder termination for increased structural integrity

Maximises current handling capabilities with ratings up to 9.5 A

Offers a low halogen content for reduced environmental impact

Complies with key industry standards for compatibility and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy