Amphenol ICC 10144518 Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-141
- Mfr. Part No.:
- 10144518-101802LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 650 units)*
€1,253.09
(exc. VAT)
€1,541.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,253.09 | €1.928 |
*price indicative
- RS Stock No.:
- 786-141
- Mfr. Part No.:
- 10144518-101802LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10144518 | |
| Pitch | 800μm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10144518 | ||
Pitch 800μm | ||
Housing Material Thermoplastic | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a High density, board-to-board solution designed for superior performance in High speed applications. It supports flexible configurations with various stack heights and positions, ensuring optimal integration for diverse electronic needs.
Stack heights available from 5mm to 20mm in 1mm increments
Scoop-proof housings protect terminals during mating
PCB locator pegs enhance accuracy during manual assembly
Constructed from UL94V-0 rated materials for safety
RoHS compliant and lead-free to meet environmental standards
Related links
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC BergStak Series PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
