Molex 42002 Series Vertical Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-133
- Mfr. Part No.:
- 10-84-4030
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€345.55
(exc. VAT)
€425.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €345.55 | €0.346 |
*price indicative
- RS Stock No.:
- 787-133
- Mfr. Part No.:
- 10-84-4030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42002 | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42002 | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex Header solution is designed for High density applications, offering reliable electrical connectivity. Its robust construction supports efficient signal transmission across various environments, ensuring optimal performance in demanding scenarios.
High-performance connectors ensuring reliable electrical connections
Compatible with a wide range of applications for versatile use
Robust design withstands harsh conditions and extended use
Facilitates efficient signal transmission for improved functionality
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
