TE Connectivity 2-17849 Series Right Angle Through Hole PCB Header, 2 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-533
- Mfr. Part No.:
- 2-178496-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€317.24
(exc. VAT)
€390.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €317.24 | €0.634 |
*price indicative
- RS Stock No.:
- 787-533
- Mfr. Part No.:
- 2-178496-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-17849 | |
| Product Type | PCB Header | |
| Pitch | 7.92mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-17849 | ||
Product Type PCB Header | ||
Pitch 7.92mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is designed for wire to board applications, offering a reliable connection solution with a right-angle orientation and three positions on a 7.92 mm centreline. Its fully shrouded design ensures secure mating.
Three positions facilitate various connection needs within a single component
Made with nylon 6/6 GF, ensuring durability and reliability in demanding environments
Operating voltage rating of 300 VAC accommodates high-power applications
Mechanical engagement features, such as locking latches, promote secure connections
Related links
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
