Molex 35328 Series Vertical PCB PCB Header, 2 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-646
- Mfr. Part No.:
- 35328-0260
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.216 |
*price indicative
- RS Stock No.:
- 683-646
- Mfr. Part No.:
- 35328-0260
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35328 | |
| Product Type | PCB Header | |
| Pitch | 7.92mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 7.92mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35328 | ||
Product Type PCB Header | ||
Pitch 7.92mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 7.92mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 7.92mm Pitch Header designed for seamless connectivity in electronic applications, featuring a vertical orientation and positive lock mechanism. This component is ideal for power and wire-to-board applications, ensuring reliable connections with its robust construction. Made from glass-filled nylon, this durable header provides exceptional performance in demanding environments, operating effectively within a temperature range of -40° to +105°C. Its two-circuit configuration, along with a breaking cycle durability of 30, makes it well-suited for a variety of PCB header and receptacle applications. As part of the OB 35328 series, this product not only meets the stringent requirements for compliance, but provides peace of mind with its reliable and secure fitting, making it an excellent choice for electronic projects.
Durable construction with a mating cycle life of 30, ensuring long-lasting performance
Low-profile design aids in space conservation while maintaining high functionality
Compliant with EU RoHS and other environmental regulations, demonstrating commitment to sustainability
Accommodates through hole termination interface style for easy PCB integration
Related links
- Molex 35328 Series Vertical Through Hole PCB Header 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical Through Hole PCB Header Pin 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical Through Hole PCB Header Pin 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 2-17849 Series Right Angle Through Hole PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
