TE Connectivity 2331928 Series Vertical Surface Mount PCB Header, 12 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-945
- Mfr. Part No.:
- 2331928-6
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-945
- Mfr. Part No.:
- 2331928-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2331928 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2331928 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector offers a fine pitch solution designed for automated assembly, providing significant space savings while ensuring reliable electrical connections in demanding environments.
85% space savings on PCB compared to standard connectors
Reliable signal transfers through dual-beam contact design
Manufacturing flexibility with surface mount configuration
Improved durability with gold plating options
Reflow capable materials save time during assembly
Support for both dual entry receptacles and automated processes
Related links
- TE Connectivity 2331928 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2-233192 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5-2331928 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203557 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
