HARWIN Gecko Series Horizontal Through Hole Connector, 6 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 2 units)*

€14.38

(exc. VAT)

€17.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€14.38€7.19

*price indicative

RS Stock No.:
790-380
Mfr. Part No.:
G125-MH10605L1P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Gecko

Product Type

Connector

Current

2.8A

Pitch

1.25mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

150°C

Tail Pin Length

3.2mm

Contact Gender

Male

Mating Pin Length

500μm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB
The HARWIN Connector assembly is designed for high-performance applications with defined dimensions. It ensures reliable connections with various pin configurations, facilitating efficient electrical flow in sophisticated setups.

Compatible with multiple dimensions for versatile applications

Constructed with high-grade materials for durability and longevity

Features standard PCB hold down and latch for secure mounting

Available in varied pin counts including 06, 10, and 12 for diverse usage

Related links