Molex 51338 Series Vertical Board PCB Socket, 60-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 473-361
- Distrelec Article No.:
- 304-56-608
- Mfr. Part No.:
- 51338-0674
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€3,386.46
(exc. VAT)
€4,165.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,386.46 | €1.355 |
*price indicative
- RS Stock No.:
- 473-361
- Distrelec Article No.:
- 304-56-608
- Mfr. Part No.:
- 51338-0674
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle is engineered for high-performance applications where reliability and durability are paramount. With a precise 0.40mm pitch and versatile J-Bend configuration, this component ensures optimal signal integrity and robust electrical connections. The Advanced design, featuring 0.20μm gold plating, guarantees superior conductivity while maintaining outstanding resilience against wear and tear. Catering to a variety of board-to-board interconnect demands, this receptacle accommodates mated heights of 1.50 or 2.00mm, making it Ideal for Compact assemblies. Built with phosphor bronze materials, it aligns with stringent compliance regulations, including EU RoHS, ensuring environmentally responsible manufacturing. This receptacle is your trusted solution for versatile applications across diverse industries.
Optimised for board-to-board connectivity with a Compact design
Durability rated for up to 30 mating cycles to extend product lifespan
Available in both vertical orientation and multiple mated heights
Black resin colour option blends seamlessly into various PCB designs
Surface mount termination Interface simplifies assembly processes
Securely locks to mating parts to prevent disconnection under stress
Low-halogens meet stringent environmental compliance standards
Lightweight construction enhances overall product efficiency
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
