Amphenol ICC 68000 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-689
- Mfr. Part No.:
- 68000-102HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 1200 units)*
€206.29
(exc. VAT)
€253.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €206.29 | €0.172 |
*price indicative
- RS Stock No.:
- 795-689
- Mfr. Part No.:
- 68000-102HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 68000 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Number of Contacts | 10 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 68000 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Number of Contacts 10 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is designed for high-performance applications, ensuring reliable electrical connection. It is Ideal for various industrial settings, where robustness and precision are critical for effective operation.
Durable construction withstands harsh environmental conditions
Reliable electrical connections ensure optimal performance
Designed for versatility across multiple industrial applications
Related links
- Amphenol ICC 68000 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68002 Series Straight PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
