Molex 504622 Series Vertical Surface PCB Header, 34 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-554
- Mfr. Part No.:
- 504622-6412
- Manufacturer:
- Molex
Subtotal (1 reel of 8000 units)*
€12,634.19
(exc. VAT)
€15,540.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €12,634.19 | €1.579 |
*price indicative
- RS Stock No.:
- 817-554
- Mfr. Part No.:
- 504622-6412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 504622 | |
| Product Type | PCB Header | |
| Current | 600mA | |
| Pitch | 350μm | |
| Number of Contacts | 34 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 600μm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 504622 | ||
Product Type PCB Header | ||
Current 600mA | ||
Pitch 350μm | ||
Number of Contacts 34 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 600μm | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Plug is designed for precise connectivity, featuring a 0.35mm pitch for seamless integration in Compact applications. This product provides high reliability in modern board designs.
Maximum current per contact is 0.3A, allowing efficient power transfer
Supports voltage levels up to 50V AC (RMS)/DC for versatile applications
Constructed from Durable copper alloy, ensuring long service life
Low-halogen compliant, supporting environmental regulations
Features 64 circuits, catering to high-density connectivity needs
Related links
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
