Molex 41772 Series Right Angle PCB PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-222
- Mfr. Part No.:
- 26-60-3140
- Manufacturer:
- Molex
Subtotal (1 pack of 120 units)*
€219.44
(exc. VAT)
€269.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.44 | €1.829 |
*price indicative
- RS Stock No.:
- 816-222
- Mfr. Part No.:
- 26-60-3140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41772 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41772 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex header provides reliable connectivity for applications requiring board-to-board and wire-to-board solutions. Its robust design accommodates up to 14 circuits, ensuring exceptional performance in demanding environments.
Supports a maximum current of 7.0A and voltage of 250V
Constructed with a natural resin colour for enhanced visibility
Durable for up to 25 mating cycles, ensuring longevity
Compliant with EU RoHS and REACH SVHC standards
Related links
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 42892 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
