Molex 43650 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-408
- Mfr. Part No.:
- 43650-1004
- Manufacturer:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-408
- Mfr. Part No.:
- 43650-1004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Mating Pin Length | 6.98mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Mating Pin Length 6.98mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header offers a robust interconnection solution, designed for efficient wire-to-board applications with ten circuits. It features a right-angle configuration, optimising space and layout in electronic designs.
Current rating of 8.5A per contact accommodates high power requirements
Capable of operating at a maximum voltage of 600V ensures versatility
Constructed with high-temperature thermoplastic for improved durability
Mated height of 6.98mm keeps profiles low in Compact designs
Gold plating on mating surfaces enhances conductivity and reliability
Low-halogen compliance supports environmental standards and regulations
Related links
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
