Amphenol ICC Minitek127 Series Straight Through Hole Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 162-2034
- Mfr. Part No.:
- 20021111-00020T4LF
- Manufacturer:
- Amphenol ICC
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 46 units)*
€67.02
(exc. VAT)
€82.43
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 46 - 184 | €1.457 | €67.02 |
| 230 - 874 | €1.389 | €63.89 |
| 920 - 2254 | €1.131 | €52.03 |
| 2300 + | €1.011 | €46.51 |
*price indicative
- RS Stock No.:
- 162-2034
- Mfr. Part No.:
- 20021111-00020T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Pin Header | |
| Series | Minitek127 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Pin Header | ||
Series Minitek127 | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- TW
MINITEK Unshrouded Header Through Hole
These FCI MINITEK127 Unshrouded Headers are of Through Hole design. The Pins of these MINITEK127 Unshrouded Headers are 0.4 mm square with a 3 mm contact length with 0.25 μm Gold plating and 2.35 mm solder length with Gold Flash plating, housing thickness is 2.50 mm. The MINITEK127 Unshrouded Headers are end-to-end stackable.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
Mates with MINITEK127 Board to Board Receptacles see typical stock numbers:
771-0237 , Through Hole
714-1234 , SMT
771-0237 , Through Hole
714-1234 , SMT
Related links
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021321 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
