Samtec FTR Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.97

(exc. VAT)

€6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€4.97
25 - 99€4.34
100 - 249€3.96
250 - 499€3.56
500 +€3.48

*price indicative

RS Stock No.:
180-5069
Mfr. Part No.:
FTR-110-51-S-D-06
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTR

Pitch

1.27mm

Current

3A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Tail Pin Length

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4.83mm

Standards/Approvals

No

COO (Country of Origin):
MY
Application: Optional polarization for single or double row design up to 80 pins

Contact System: .018" (0.46 mm) square post

Orientation: Vertical

Pitch: .050" (1.27 mm)

Special Features: Locking clip option available for most rugged requirements

Termination: Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy