Samtec ASP Series Straight Surface PCB Header, 52 Contact(s), 640 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.84

(exc. VAT)

€18.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.84
10 - 24€13.78
25 +€12.59

*price indicative

RS Stock No.:
208-0645
Mfr. Part No.:
ASP-129637-13
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ASP

Product Type

PCB Header

Pitch

640μm

Current

2.6A

Number of Contacts

52

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Row Pitch

640μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

300V

The Samtec PCB Header has 52 position connector header with outer shroud contacts surface mount gold.

Number of Positions 52

Pitch 0.025" (0.64mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy