Molex 39530 Series Horizontal Cable Housing Plug, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 222-2938
- Distrelec Article No.:
- 304-56-255
- Mfr. Part No.:
- 395300002
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2938
- Distrelec Article No.:
- 304-56-255
- Mfr. Part No.:
- 395300002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39530 | |
| Product Type | Housing Plug | |
| Current | 18A | |
| Pitch | 5.08mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Screw | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E48521 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39530 | ||
Product Type Housing Plug | ||
Current 18A | ||
Pitch 5.08mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Screw | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E48521 | ||
Voltage 300V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Molex Euro style horizontal plug has vertical entry angle and horizontal orientation. It supports 12, 14, 16, 18, 20, 22, 24, 26 (AWG) wire sizes. It locks to mating part and has 5.08 mm pitch. It has 18.0 A maximum current per contact and 300 V voltage ratings.
It has -40°C to +105°C operating temperature range
Related links
- Molex 39530 Series Horizontal Cable Housing Plug 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305002
- Molex 39530 Series Plug 5.08 mm Pitch 39530-0104
- TE Connectivity GRACE INERTIA 3.5 Series Cable Housing Plug 3.5 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
