Molex 90122 Series Right Angle PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 265-9453
- Mfr. Part No.:
- 90122-0122
- Manufacturer:
- Molex
Get a bulk buy discount
Add 750 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 150 units)*
€111.30
(exc. VAT)
€136.95
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 150 - 600 | €0.742 | €111.30 | - |
| 750 - 1350 | €0.711 | €106.65 | 4% |
| 1500 + | €0.605 | €90.75 | 18% |
*price indicative
- RS Stock No.:
- 265-9453
- Mfr. Part No.:
- 90122-0122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90122 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90122 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III header is comprised of polyester material with tin plating over nickel. Product is oriented in right angle and placed in two number of rows. It is available in black color and has tray type of packaging.
Net weight 0.332/g
Operating temperature range -55° to +125°C
Through hole termination interface style
Related links
- Molex 90122 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
