Molex 70287 Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-030
- Mfr. Part No.:
- 70287-1103
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 200 units)*
€240.54
(exc. VAT)
€295.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €240.54 | €1.203 |
*price indicative
- RS Stock No.:
- 694-030
- Mfr. Part No.:
- 70287-1103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70287 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70287 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is designed for reliable board-to-board and wire-to-board connections, offering exceptional durability and performance in various applications. With a unique dual-row configuration, this header supports a maximum of 14 circuits, ensuring an efficient solution for high-density designs. Constructed with high-temperature thermoplastic resin and featuring gold plating for mating, this component is adept at withstanding operating temperatures ranging from -40° to +120°C. Its breakaway design provides versatility in multiple configurations, making it an Ideal choice for PCB headers and receptacles. The C-Grid series delivers not only in functionality but also complies with significant environmental standards, ensuring responsible usage without sacrificing quality.
Breakaway design allows for flexible assembly configurations
14 circuits maximise connection density for space-efficient layouts
High-performance resin ensures thermal stability under various conditions
Gold-plated contacts minimise resistance and enhance conductivity
Meets EU RoHS compliance for environmentally-friendly manufacturing
Rated for a maximum current of 3.0A and voltage of 250V DC for robust electrical performance
Vertical orientation supports Compact design while facilitating easy access
Durability tested for up to 25 mating cycles, ensuring reliable connections over time
Related links
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
