WAGO 734 Series Angled PCB PCB Header, 4-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-867
- Mfr. Part No.:
- 734-534
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€260.58
(exc. VAT)
€320.51
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €260.58 | €2.606 |
*price indicative
- RS Stock No.:
- 222-867
- Mfr. Part No.:
- 734-534
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Current 10A | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for seamless connectivity, offering both reliability and ease of use for board to board and board to wire applications. With an angled design and 3.5mm pin spacing, it optimally serves a variety of PCB layouts. This connector boasts a robust construction that ensures 100% protection against mismating, making it a trustworthy choice for any electronic assembly. The integrated test ports enhance functionality while promoting safe and efficient connections.
Touch proof outputs enhance user safety during operation
Compatible with multiple connection types for flexibility
Variable coding options prevent incorrect assembly
Anti rotation protection ensures stable connections
Lightweight material contributes to overall system efficiency
Available in both gold plated and partially gold plated variants
Significant environmental compliance ensures eco friendly operation
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
