WAGO 722 Series Angled PCB PCB Header, 8-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 223-019
- Mfr. Part No.:
- 722-238
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€241.19
(exc. VAT)
€296.66
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €241.19 | €4.824 |
*price indicative
- RS Stock No.:
- 223-019
- Mfr. Part No.:
- 722-238
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 8 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 15A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 8 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 15A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header connector epitomises innovation in connection technology, designed with meticulous precision for versatility and reliability. Engineered for a seamless fit, this angled connector features an optimal pin spacing of 5 mm, accommodating various PCB mounting configurations. The light grey design ensures aesthetic integration while delivering robust functionality, guaranteed to be 100% protected against mis mating. With a solder pin length of 5 mm, it facilitates straightforward and efficient assembly processes.
Anti rotation protection ensures a secure fit
Constructed from high quality polyamide for longevity
Tested for vibration resistance to ensure reliability
Compliant with RoHS regulations for environmental safety
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
