WAGO 722 Series Straight PCB PCB Header, 3-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-318
- Mfr. Part No.:
- 722-733
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€212.10
(exc. VAT)
€260.88
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €212.10 | €2.121 |
*price indicative
- RS Stock No.:
- 224-318
- Mfr. Part No.:
- 722-733
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed to provide reliable board to board and board to wire connections with impeccable safety and performance. Boasting a robust 3 pole female header configuration with a 7.5 mm pin spacing, this model features a unique design that ensures 100% protection against mismating. Crafted with high grade materials, it guarantees durability and longevity under various environmental conditions.
Touch proof PCB outputs prevent accidental electric shock
Variable coding allows for flexible configurations according to user requirements
Anti rotation protection secures connection integrity in demanding environments
Designed to withstand a wide temperature range for diverse applications
Constructed with high quality polyamide insulation for exceptional durability
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
