WAGO 722 Series Straight PCB PCB Header, 9-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-325
- Mfr. Part No.:
- 722-739
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€143.02
(exc. VAT)
€175.91
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €143.02 | €5.721 |
*price indicative
- RS Stock No.:
- 224-325
- Mfr. Part No.:
- 722-739
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 9 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 9 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for seamless connectivity in demanding environments. Engineered with precision, it ensures 100% protection against mismating, allowing for safe and reliable connections. With a pin spacing of 7.5 mm, this connector is suitable for both board to wire and board to board applications. Its robust construction features solder pins that are light grey in colour and ideal for various PCB mounting configurations.
Crafted from durable polyamide for long lasting reliability
Meets rigorous environmental testing standards
Accommodates multiple connection types within a single unit
Lightweight design optimises performance without compromising effectiveness
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
